1.5 µH Shielded Molded Inductor 16 A 5.61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0606-1R5-R

DigiKey Part Number
283-EXLA1V0606-1R5-RTR-ND - Tape & Reel (TR)
283-EXLA1V0606-1R5-RCT-ND - Cut Tape (CT)
283-EXLA1V0606-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0606-1R5-R
Description
FIXED IND 1.5UH 16A 5.61 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 16 A 5.61mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
5.61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,74900 €7,49 €
250,69240 €17,31 €
500,65280 €32,64 €
1000,61550 €61,55 €
2500,56940 €142,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,56029 €420,22 €
1.5000,52837 €792,56 €
2.2500,51056 €1.148,76 €
3.7500,48899 €1.833,71 €
5.2500,47530 €2.495,32 €
7.5000,46122 €3.459,15 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €