
EXLA1V0703-2R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0703-2R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0703-2R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0703-2R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0703-2R7-R |
Description | FIXED IND 2.7UH 11.4A 15.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Molded Inductor 11.4 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,77800 € | 19,45 € |
| 50 | 0,73320 € | 36,66 € |
| 100 | 0,69140 € | 69,14 € |
| 250 | 0,63964 € | 159,91 € |
| 500 | 0,60312 € | 301,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59425 € | 891,37 € |
| 3.000 | 0,56044 € | 1.681,32 € |
| 4.500 | 0,54158 € | 2.437,11 € |
| 7.500 | 0,51876 € | 3.890,70 € |
| 10.500 | 0,50569 € | 5.309,74 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

