
EXLA1V0606-6R8-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0606-6R8-RTR-ND - Tape & Reel (TR) 283-EXLA1V0606-6R8-RCT-ND - Cut Tape (CT) 283-EXLA1V0606-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0606-6R8-R |
Description | FIXED IND 6.8UH 9A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,74480 € | 18,62 € |
| 50 | 0,70180 € | 35,09 € |
| 100 | 0,66170 € | 66,17 € |
| 250 | 0,61224 € | 153,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,55776 € | 418,32 € |
| 1.500 | 0,52597 € | 788,96 € |
| 2.250 | 0,50824 € | 1.143,54 € |
| 3.750 | 0,48678 € | 1.825,42 € |
| 5.250 | 0,47315 € | 2.484,04 € |
| 7.500 | 0,45913 € | 3.443,47 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

