
EXLA1V0606-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0606-3R3-RTR-ND - Tape & Reel (TR) 283-EXLA1V0606-3R3-RCT-ND - Cut Tape (CT) 283-EXLA1V0606-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0606-3R3-R |
Description | FIXED IND 3.3UH 12A 12.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 12 A 12.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,68360 € | 17,09 € |
| 50 | 0,64480 € | 32,24 € |
| 100 | 0,60780 € | 60,78 € |
| 250 | 0,56232 € | 140,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,55333 € | 415,00 € |
| 1.500 | 0,52180 € | 782,70 € |
| 2.250 | 0,50421 € | 1.134,47 € |
| 3.750 | 0,48291 € | 1.810,91 € |
| 5.250 | 0,46939 € | 2.464,30 € |
| 7.500 | 0,45549 € | 3.416,18 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

