
EXLA1V0606-1R0-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0606-1R0-RTR-ND - Tape & Reel (TR) 283-EXLA1V0606-1R0-RCT-ND - Cut Tape (CT) 283-EXLA1V0606-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0606-1R0-R |
Description | FIXED IND 1UH 19A 4.29 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 19 A 4.29mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,69240 € | 17,31 € |
| 50 | 0,65280 € | 32,64 € |
| 100 | 0,61550 € | 61,55 € |
| 250 | 0,56940 € | 142,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,56029 € | 420,22 € |
| 1.500 | 0,52837 € | 792,56 € |
| 2.250 | 0,51056 € | 1.148,76 € |
| 3.750 | 0,48899 € | 1.833,71 € |
| 5.250 | 0,47530 € | 2.495,32 € |
| 7.500 | 0,46122 € | 3.459,15 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

