15 µH Shielded Molded Inductor 6 A 43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0606-150-R

DigiKey Part Number
283-EXLA1V0606-150-RTR-ND - Tape & Reel (TR)
283-EXLA1V0606-150-RCT-ND - Cut Tape (CT)
283-EXLA1V0606-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0606-150-R
Description
FIXED IND 15UH 6A 43 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 6 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
43mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,79800 €7,98 €
250,73880 €18,47 €
500,69620 €34,81 €
1000,65650 €65,65 €
2500,60736 €151,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,55333 €415,00 €
1.5000,52180 €782,70 €
2.2500,50421 €1.134,47 €
3.7500,48291 €1.810,91 €
5.2500,46939 €2.464,30 €
7.5000,45549 €3.416,18 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €