10 µH Shielded Molded Inductor 7 A 29.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0606-100-R

DigiKey Part Number
283-EXLA1V0606-100-RTR-ND - Tape & Reel (TR)
283-EXLA1V0606-100-RCT-ND - Cut Tape (CT)
283-EXLA1V0606-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0606-100-R
Description
FIXED IND 10UH 7A 29.3 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 7 A 29.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
29.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,80400 €8,04 €
250,74480 €18,62 €
500,70180 €35,09 €
1000,66170 €66,17 €
2500,61224 €153,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,55776 €418,32 €
1.5000,52597 €788,96 €
2.2500,50824 €1.143,54 €
3.7500,48678 €1.825,42 €
5.2500,47315 €2.484,04 €
7.5000,45913 €3.443,47 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €