
EXLA1V0605-8R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0605-8R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0605-8R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0605-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0605-8R2-R |
Description | FIXED IND 8.2UH 6.2A 31.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 6.2 A 31.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,57520 € | 14,38 € |
| 50 | 0,54240 € | 27,12 € |
| 100 | 0,51140 € | 51,14 € |
| 250 | 0,47316 € | 118,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,42870 € | 342,96 € |
| 1.600 | 0,40426 € | 646,82 € |
| 2.400 | 0,39063 € | 937,51 € |
| 4.000 | 0,37412 € | 1.496,48 € |
| 5.600 | 0,36364 € | 2.036,38 € |
| 8.000 | 0,35286 € | 2.822,88 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

