
EXLA1V0605-5R6-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0605-5R6-RTR-ND - Tape & Reel (TR) 283-EXLA1V0605-5R6-RCT-ND - Cut Tape (CT) 283-EXLA1V0605-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0605-5R6-R |
Description | FIXED IND 5.6UH 7A 22 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 7 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,62320 € | 15,58 € |
| 50 | 0,58740 € | 29,37 € |
| 100 | 0,55390 € | 55,39 € |
| 250 | 0,51244 € | 128,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,50338 € | 402,70 € |
| 1.600 | 0,47469 € | 759,50 € |
| 2.400 | 0,45868 € | 1.100,83 € |
| 4.000 | 0,43930 € | 1.757,20 € |
| 5.600 | 0,42700 € | 2.391,20 € |
| 8.000 | 0,41435 € | 3.314,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

