
EXLA1V0605-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0605-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0605-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0605-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0605-4R7-R |
Description | FIXED IND 4.7UH 8.5A 18.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8.5 A 18.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,50360 € | 12,59 € |
| 50 | 0,47460 € | 23,73 € |
| 100 | 0,44750 € | 44,75 € |
| 250 | 0,41396 € | 103,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,49711 € | 397,69 € |
| 1.600 | 0,46878 € | 750,05 € |
| 2.400 | 0,45298 € | 1.087,15 € |
| 4.000 | 0,43384 € | 1.735,36 € |
| 5.600 | 0,42169 € | 2.361,46 € |
| 8.000 | 0,40920 € | 3.273,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

