
EXLA1V0605-4R3-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0605-4R3-RTR-ND - Tape & Reel (TR) 283-EXLA1V0605-4R3-RCT-ND - Cut Tape (CT) 283-EXLA1V0605-4R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0605-4R3-R |
Description | FIXED IND 4.3UH 9A 16.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Molded Inductor 9 A 16.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,61520 € | 15,38 € |
| 50 | 0,58020 € | 29,01 € |
| 100 | 0,54700 € | 54,70 € |
| 250 | 0,50608 € | 126,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,49711 € | 397,69 € |
| 1.600 | 0,46878 € | 750,05 € |
| 2.400 | 0,45298 € | 1.087,15 € |
| 4.000 | 0,43384 € | 1.735,36 € |
| 5.600 | 0,42169 € | 2.361,46 € |
| 8.000 | 0,40920 € | 3.273,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

