2.2 µH Shielded Molded Inductor 13 A 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0605-2R2-R

DigiKey Part Number
283-EXLA1V0605-2R2-RTR-ND - Tape & Reel (TR)
283-EXLA1V0605-2R2-RCT-ND - Cut Tape (CT)
283-EXLA1V0605-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0605-2R2-R
Description
FIXED IND 2.2UH 13A 8.5 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 13 A 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
8.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,67400 €6,74 €
250,62320 €15,58 €
500,58740 €29,37 €
1000,55390 €55,39 €
2500,51244 €128,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,50338 €402,70 €
1.6000,47469 €759,50 €
2.4000,45868 €1.100,83 €
4.0000,43930 €1.757,20 €
5.6000,42700 €2.391,20 €
8.0000,41435 €3.314,80 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €