680 nH Shielded Molded Inductor 20 A 5.17mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0603-R68-R

DigiKey Part Number
283-EXLA1V0603-R68-RTR-ND - Tape & Reel (TR)
283-EXLA1V0603-R68-RCT-ND - Cut Tape (CT)
283-EXLA1V0603-R68-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0603-R68-R
Description
FIXED IND 680NH 20A 5.17 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 20 A 5.17mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
21A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5.17mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,63300 €6,33 €
250,58560 €14,64 €
500,55200 €27,60 €
1000,52030 €52,03 €
2500,48136 €120,34 €
5000,45386 €226,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46388 €463,88 €
2.0000,43745 €874,90 €
3.0000,42270 €1.268,10 €
5.0000,40485 €2.024,25 €
7.0000,39352 €2.754,64 €
10.0000,38186 €3.818,60 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €