560 nH Shielded Molded Inductor 22 A 3.31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0603-R56-R

DigiKey Part Number
283-EXLA1V0603-R56-RTR-ND - Tape & Reel (TR)
283-EXLA1V0603-R56-RCT-ND - Cut Tape (CT)
283-EXLA1V0603-R56-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0603-R56-R
Description
FIXED IND 560NH 22A 3.31 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 22 A 3.31mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
3.31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,61000 €6,10 €
250,56440 €14,11 €
500,53220 €26,61 €
1000,50170 €50,17 €
2500,46420 €116,05 €
5000,43768 €218,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46972 €469,72 €
2.0000,44295 €885,90 €
3.0000,42802 €1.284,06 €
5.0000,40995 €2.049,75 €
7.0000,39847 €2.789,29 €
10.0000,38667 €3.866,70 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €