
EXLA1V0603-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0603-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-4R7-R |
Description | FIXED IND 4.7UH 6A 29.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6 A 29.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,59280 € | 14,82 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,52690 € | 52,69 € |
| 250 | 0,48740 € | 121,85 € |
| 500 | 0,45958 € | 229,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46972 € | 469,72 € |
| 2.000 | 0,44295 € | 885,90 € |
| 3.000 | 0,42802 € | 1.284,06 € |
| 5.000 | 0,40995 € | 2.049,75 € |
| 7.000 | 0,39847 € | 2.789,29 € |
| 10.000 | 0,38667 € | 3.866,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

