2.2 µH Shielded Molded Inductor 10 A 12.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0603-2R2-R

DigiKey Part Number
283-EXLA1V0603-2R2-RTR-ND - Tape & Reel (TR)
283-EXLA1V0603-2R2-RCT-ND - Cut Tape (CT)
283-EXLA1V0603-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0603-2R2-R
Description
FIXED IND 2.2UH 10A 12.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 10 A 12.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
12.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,63800 €6,38 €
250,59000 €14,75 €
500,55640 €27,82 €
1000,52450 €52,45 €
2500,48520 €121,30 €
5000,45750 €228,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46759 €467,59 €
2.0000,44095 €881,90 €
3.0000,42608 €1.278,24 €
5.0000,40809 €2.040,45 €
7.0000,39667 €2.776,69 €
10.0000,38492 €3.849,20 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €