
EXLA1V0505-8R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0505-8R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0505-8R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0505-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0505-8R2-R |
Description | FIXED IND 8.2UH 6.1A 32.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 6.1 A 32.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,55960 € | 13,99 € |
| 50 | 0,52760 € | 26,38 € |
| 100 | 0,49740 € | 49,74 € |
| 250 | 0,46016 € | 115,04 € |
| 500 | 0,43386 € | 216,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42836 € | 642,54 € |
| 3.000 | 0,40397 € | 1.211,91 € |
| 4.500 | 0,39036 € | 1.756,62 € |
| 7.500 | 0,37389 € | 2.804,18 € |
| 10.500 | 0,36344 € | 3.816,12 € |
| 15.000 | 0,35268 € | 5.290,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

