22 µH Shielded Molded Inductor 3.4 A 99.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0505-220-R

DigiKey Part Number
283-EXLA1V0505-220-RTR-ND - Tape & Reel (TR)
283-EXLA1V0505-220-RCT-ND - Cut Tape (CT)
283-EXLA1V0505-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0505-220-R
Description
FIXED IND 22UH 3.4A 99.65 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 3.4 A 99.65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
EXLA1V0505-220-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
99.65mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,62700 €6,27 €
250,58000 €14,50 €
500,54680 €27,34 €
1000,51550 €51,55 €
2500,47696 €119,24 €
5000,44974 €224,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,42496 €637,44 €
3.0000,40076 €1.202,28 €
4.5000,38726 €1.742,67 €
7.5000,37093 €2.781,97 €
10.5000,36055 €3.785,77 €
15.0000,34988 €5.248,20 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €