15 µH Shielded Molded Inductor 4 A 66mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0505-150-R

DigiKey Part Number
283-EXLA1V0505-150-RTR-ND - Tape & Reel (TR)
283-EXLA1V0505-150-RCT-ND - Cut Tape (CT)
283-EXLA1V0505-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0505-150-R
Description
FIXED IND 15UH 4A 66 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 4 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
66mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,62000 €6,20 €
250,57400 €14,35 €
500,54140 €27,07 €
1000,51040 €51,04 €
2500,47224 €118,06 €
5000,44528 €222,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,40569 €608,53 €
3.0000,38259 €1.147,77 €
4.5000,36970 €1.663,65 €
7.5000,35410 €2.655,75 €
10.5000,34419 €3.613,99 €
15.0000,33401 €5.010,15 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €