
EXLA1V0505-150-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0505-150-RTR-ND - Tape & Reel (TR) 283-EXLA1V0505-150-RCT-ND - Cut Tape (CT) 283-EXLA1V0505-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0505-150-R |
Description | FIXED IND 15UH 4A 66 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,58160 € | 14,54 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,51690 € | 51,69 € |
| 250 | 0,47820 € | 119,55 € |
| 500 | 0,45088 € | 225,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41080 € | 616,20 € |
| 3.000 | 0,38740 € | 1.162,20 € |
| 4.500 | 0,37435 € | 1.684,58 € |
| 7.500 | 0,35855 € | 2.689,12 € |
| 10.500 | 0,34852 € | 3.659,46 € |
| 15.000 | 0,33821 € | 5.073,15 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


