
EXLA1V0703-8R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0703-8R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0703-8R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0703-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0703-8R2-R |
Description | FIXED IND 8.2UH 5.9A 48.73 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5.9 A 48.73mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48.73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,75000 € | 18,75 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,66670 € | 66,67 € |
| 250 | 0,61684 € | 154,21 € |
| 500 | 0,58162 € | 290,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60173 € | 902,60 € |
| 3.000 | 0,56749 € | 1.702,47 € |
| 4.500 | 0,54840 € | 2.467,80 € |
| 7.500 | 0,52529 € | 3.939,68 € |
| 10.500 | 0,51206 € | 5.376,63 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

