
EXLA1V0503-5R6-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0503-5R6-RTR-ND - Tape & Reel (TR) 283-EXLA1V0503-5R6-RCT-ND - Cut Tape (CT) 283-EXLA1V0503-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0503-5R6-R |
Description | FIXED IND 5.6UH 5.9A 34.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 5.9 A 34.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,53040 € | 13,26 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,47140 € | 47,14 € |
| 250 | 0,43612 € | 109,03 € |
| 500 | 0,41120 € | 205,60 € |
| 1.000 | 0,38773 € | 387,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41997 € | 839,94 € |
| 4.000 | 0,39606 € | 1.584,24 € |
| 6.000 | 0,38273 € | 2.296,38 € |
| 10.000 | 0,36660 € | 3.666,00 € |
| 14.000 | 0,35635 € | 4.988,90 € |
| 20.000 | 0,35285 € | 7.057,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


