
EXLA1V0503-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0503-2R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0503-2R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0503-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0503-2R2-R |
Description | FIXED IND 2.2UH 11.5A 12 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 11.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,56200 € | 14,05 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,49970 € | 49,97 € |
| 250 | 0,46224 € | 115,56 € |
| 500 | 0,43584 € | 217,92 € |
| 1.000 | 0,41097 € | 410,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41997 € | 839,94 € |
| 4.000 | 0,39606 € | 1.584,24 € |
| 6.000 | 0,38273 € | 2.296,38 € |
| 10.000 | 0,36660 € | 3.666,00 € |
| 14.000 | 0,35635 € | 4.988,90 € |
| 20.000 | 0,35285 € | 7.057,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

