470 nH Shielded Molded Inductor 13.2 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0402-R47-R

DigiKey Part Number
283-EXLA1V0402-R47-RTR-ND - Tape & Reel (TR)
283-EXLA1V0402-R47-RCT-ND - Cut Tape (CT)
283-EXLA1V0402-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0402-R47-R
Description
FIXED IND 470NH 13.2A 6.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 13.2 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
EXLA1V0402-R47-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,45700 €4,57 €
250,42320 €10,58 €
500,39880 €19,94 €
1000,37600 €37,60 €
2500,34784 €86,96 €
5000,32798 €163,99 €
1.0000,30925 €309,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30035 €901,05 €
6.0000,28325 €1.699,50 €
9.0000,27372 €2.463,48 €
15.0000,26218 €3.932,70 €
21.0000,25486 €5.352,06 €
30.0000,25273 €7.581,90 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €