4.7 µH Shielded Molded Inductor 5.1 A 57.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0402-4R7-R

DigiKey Part Number
283-EXLA1V0402-4R7-RTR-ND - Tape & Reel (TR)
283-EXLA1V0402-4R7-RCT-ND - Cut Tape (CT)
283-EXLA1V0402-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0402-4R7-R
Description
FIXED IND 4.7UH 5.1A 57.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.1 A 57.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
EXLA1V0402-4R7-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
57.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,46500 €4,65 €
250,43040 €10,76 €
500,40560 €20,28 €
1000,38250 €38,25 €
2500,35376 €88,44 €
5000,33356 €166,78 €
1.0000,31451 €314,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29796 €893,88 €
6.0000,28101 €1.686,06 €
9.0000,27155 €2.443,95 €
15.0000,26010 €3.901,50 €
21.0000,25283 €5.309,43 €
30.0000,25072 €7.521,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €