4.7 µH Shielded Molded Inductor 5.1 A 57.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0402-4R7-R

DigiKey Part Number
283-EXLA1V0402-4R7-RTR-ND - Tape & Reel (TR)
283-EXLA1V0402-4R7-RCT-ND - Cut Tape (CT)
283-EXLA1V0402-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0402-4R7-R
Description
FIXED IND 4.7UH 5.1A 57.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.1 A 57.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
EXLA1V0402-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
57.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,47100 €4,71 €
250,43600 €10,90 €
500,41060 €20,53 €
1000,38730 €38,73 €
2500,35820 €89,55 €
5000,33776 €168,88 €
1.0000,31847 €318,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30171 €905,13 €
6.0000,28454 €1.707,24 €
9.0000,27497 €2.474,73 €
15.0000,26338 €3.950,70 €
21.0000,25602 €5.376,42 €
30.0000,25388 €7.616,40 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €