
EXL1V1010-6R8-R | |
|---|---|
DigiKey Part Number | 283-EXL1V1010-6R8-RTR-ND - Tape & Reel (TR) 283-EXL1V1010-6R8-RCT-ND - Cut Tape (CT) 283-EXL1V1010-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V1010-6R8-R |
Description | FIXED IND 6.8UH 18.5A 8.9 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 18.5 A 8.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.9mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 18.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,78300 € | 17,83 € |
| 100 | 1,46620 € | 146,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,56623 € | 469,87 € |
| 600 | 1,47700 € | 886,20 € |
| 900 | 1,42727 € | 1.284,54 € |
| 1.500 | 1,36702 € | 2.050,53 € |
| 2.100 | 1,32879 € | 2.790,46 € |
| 3.000 | 1,28946 € | 3.868,38 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

