15 µH Shielded Molded Inductor 13.8 A 19.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXL1V1010-150-R

DigiKey Part Number
283-EXL1V1010-150-RTR-ND - Tape & Reel (TR)
283-EXL1V1010-150-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EXL1V1010-150-R
Description
FIXED IND 15UH 13.8A 19.3 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 13.8 A 19.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
19.3mOhm Max
Series
Frequency - Self Resonant
9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
12.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 18.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,49490 €448,47 €
Manufacturers Standard Package
Unit Price without VAT:1,49490 €
Unit Price with VAT:1,77893 €

Other Suppliers on DigiKey

18.000In Stock
Ships from WEC