
EXL1V1010-150-R | |
|---|---|
DigiKey Part Number | 283-EXL1V1010-150-RTR-ND - Tape & Reel (TR) 283-EXL1V1010-150-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXL1V1010-150-R |
Description | FIXED IND 15UH 13.8A 19.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 13.8 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19.3mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,49490 € | 448,47 € |
| Unit Price without VAT: | 1,49490 € |
|---|---|
| Unit Price with VAT: | 1,77893 € |

