
EXL1V1010-100-R | |
|---|---|
DigiKey Part Number | 283-EXL1V1010-100-RTR-ND - Tape & Reel (TR) 283-EXL1V1010-100-RCT-ND - Cut Tape (CT) 283-EXL1V1010-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V1010-100-R |
Description | FIXED IND 10UH 15.5A 13.75 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 15.5 A 13.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXL1V1010-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,90600 € | 19,06 € |
| 100 | 1,56740 € | 156,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,57333 € | 472,00 € |
| 600 | 1,48373 € | 890,24 € |
| 900 | 1,43376 € | 1.290,38 € |
| 1.500 | 1,37324 € | 2.059,86 € |
| 2.100 | 1,33484 € | 2.803,16 € |
| 3.000 | 1,29533 € | 3.885,99 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

