


EXL1V0707-6R8-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0707-6R8-RTR-ND - Tape & Reel (TR) 283-EXL1V0707-6R8-RCT-ND - Cut Tape (CT) 283-EXL1V0707-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0707-6R8-R |
Description | FIXED IND 6.8UH 9.5A 19.6 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9.5 A 19.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19.6mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,53980 € | 53,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,50031 € | 350,22 € |
| 1.400 | 0,47179 € | 660,51 € |
| 2.100 | 0,45588 € | 957,35 € |
| 3.500 | 0,43661 € | 1.528,13 € |
| 4.900 | 0,42438 € | 2.079,46 € |
| 7.000 | 0,41180 € | 2.882,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

