


EXL1V0707-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0707-2R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXL1V0707-2R2-R |
Description | FIXED IND 2.2UH 17.8A 6.33 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 17.8 A 6.33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.33mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 17.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,48181 € | 337,27 € |
| Unit Price without VAT: | 0,48181 € |
|---|---|
| Unit Price with VAT: | 0,57335 € |

