


EXL1V0705-5R6-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0705-5R6-RTR-ND - Tape & Reel (TR) 283-EXL1V0705-5R6-RCT-ND - Cut Tape (CT) 283-EXL1V0705-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0705-5R6-R |
Description | FIXED IND 5.6UH 10A 17.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 10 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.2mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61000 € | 6,10 € |
| 100 | 0,50200 € | 50,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,45925 € | 367,40 € |
| 1.600 | 0,43307 € | 692,91 € |
| 2.400 | 0,41847 € | 1.004,33 € |
| 4.000 | 0,40079 € | 1.603,16 € |
| 5.600 | 0,38956 € | 2.181,54 € |
| 8.000 | 0,37802 € | 3.024,16 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

