2.2 µH Shielded Molded Inductor 14 A 6.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 14 A 6.4mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0705-2R2-R

DigiKey Part Number
283-EXL1V0705-2R2-RTR-ND - Tape & Reel (TR)
283-EXL1V0705-2R2-RCT-ND - Cut Tape (CT)
283-EXL1V0705-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0705-2R2-R
Description
FIXED IND 2.2UH 14A 6.4 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 14 A 6.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
6.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,61800 €6,18 €
1000,50830 €50,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,46504 €372,03 €
1.6000,43853 €701,65 €
2.4000,42374 €1.016,98 €
4.0000,40583 €1.623,32 €
5.6000,39447 €2.209,03 €
8.0000,38278 €3.062,24 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €