


EXL1V0703-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0703-4R7-RTR-ND - Tape & Reel (TR) 283-EXL1V0703-4R7-RCT-ND - Cut Tape (CT) 283-EXL1V0703-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0703-4R7-R |
Description | FIXED IND 4.7UH 9A 26.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26.7mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 12.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,47410 € | 47,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41211 € | 618,16 € |
| 3.000 | 0,38864 € | 1.165,92 € |
| 4.500 | 0,37555 € | 1.689,97 € |
| 7.500 | 0,35970 € | 2.697,75 € |
| 10.500 | 0,34964 € | 3.671,22 € |
| 15.000 | 0,33929 € | 5.089,35 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

