

EXL1V0703-3R3-R | |
---|---|
DigiKey Part Number | 283-EXL1V0703-3R3-RTR-ND - Tape & Reel (TR) 283-EXL1V0703-3R3-RCT-ND - Cut Tape (CT) 283-EXL1V0703-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0703-3R3-R |
Description | FIXED IND 3.3UH 10A 18 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,61300 € | 6,13 € |
100 | 0,50400 € | 50,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,40055 € | 600,83 € |
3.000 | 0,37774 € | 1.133,22 € |
4.500 | 0,36501 € | 1.642,55 € |
7.500 | 0,34961 € | 2.622,07 € |
10.500 | 0,33983 € | 3.568,22 € |
15.000 | 0,32977 € | 4.946,55 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |