


EXL1V0703-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0703-3R3-RTR-ND - Tape & Reel (TR) 283-EXL1V0703-3R3-RCT-ND - Cut Tape (CT) 283-EXL1V0703-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0703-3R3-R |
Description | FIXED IND 3.3UH 10A 18 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,51770 € | 51,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41541 € | 623,12 € |
| 3.000 | 0,39175 € | 1.175,25 € |
| 4.500 | 0,37856 € | 1.703,52 € |
| 7.500 | 0,36258 € | 2.719,35 € |
| 10.500 | 0,35244 € | 3.700,62 € |
| 15.000 | 0,34201 € | 5.130,15 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

