2.2 µH Shielded Molded Inductor 13 A 13.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 13 A 13.7mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0703-2R2-R

DigiKey Part Number
283-EXL1V0703-2R2-RTR-ND - Tape & Reel (TR)
283-EXL1V0703-2R2-RCT-ND - Cut Tape (CT)
283-EXL1V0703-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0703-2R2-R
Description
FIXED IND 2.2UH 13A 13.7 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 13 A 13.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
13.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,58600 €5,86 €
1000,48160 €48,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,40186 €602,79 €
3.0000,37897 €1.136,91 €
4.5000,36620 €1.647,90 €
7.5000,35075 €2.630,62 €
10.5000,34094 €3.579,87 €
15.0000,33085 €4.962,75 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €