


EXL1V0703-1R0-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0703-1R0-RTR-ND - Tape & Reel (TR) 283-EXL1V0703-1R0-RCT-ND - Cut Tape (CT) 283-EXL1V0703-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0703-1R0-R |
Description | FIXED IND 1UH 21.8A 5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 21.8 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,50090 € | 50,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41730 € | 625,95 € |
| 3.000 | 0,39353 € | 1.180,59 € |
| 4.500 | 0,38028 € | 1.711,26 € |
| 7.500 | 0,36423 € | 2.731,72 € |
| 10.500 | 0,35404 € | 3.717,42 € |
| 15.000 | 0,34357 € | 5.153,55 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

