


EXL1V0606-5R6-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0606-5R6-RTR-ND - Tape & Reel (TR) 283-EXL1V0606-5R6-RCT-ND - Cut Tape (CT) 283-EXL1V0606-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0606-5R6-R |
Description | FIXED IND 5.6UH 10A 15.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 10 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.8mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76600 € | 7,66 € |
| 100 | 0,62960 € | 62,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,53579 € | 401,84 € |
| 1.500 | 0,50524 € | 757,86 € |
| 2.250 | 0,48820 € | 1.098,45 € |
| 3.750 | 0,46758 € | 1.753,42 € |
| 5.250 | 0,45449 € | 2.386,07 € |
| 7.500 | 0,44103 € | 3.307,72 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

