2.2 µH Shielded Molded Inductor 14 A 7.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 14 A 7.8mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0606-2R2-R

DigiKey Part Number
283-EXL1V0606-2R2-RTR-ND - Tape & Reel (TR)
283-EXL1V0606-2R2-RCT-ND - Cut Tape (CT)
283-EXL1V0606-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0606-2R2-R
Description
FIXED IND 2.2UH 14A 7.8 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 14 A 7.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.8mOhm Max
Series
Frequency - Self Resonant
26MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,76600 €7,66 €
1000,62960 €62,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,53579 €401,84 €
1.5000,50524 €757,86 €
2.2500,48820 €1.098,45 €
3.7500,46758 €1.753,42 €
5.2500,45449 €2.386,07 €
7.5000,44103 €3.307,72 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €