


EXL1V0606-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0606-2R2-RTR-ND - Tape & Reel (TR) 283-EXL1V0606-2R2-RCT-ND - Cut Tape (CT) 283-EXL1V0606-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0606-2R2-R |
Description | FIXED IND 2.2UH 14A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 14 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.8mOhm Max |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70400 € | 7,04 € |
| 100 | 0,57860 € | 57,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51205 € | 384,04 € |
| 1.500 | 0,48286 € | 724,29 € |
| 2.250 | 0,46658 € | 1.049,81 € |
| 3.750 | 0,44687 € | 1.675,76 € |
| 5.250 | 0,43436 € | 2.280,39 € |
| 7.500 | 0,42149 € | 3.161,17 € |
| 18.750 | 0,40158 € | 7.529,62 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

