


EXL1V0605-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0605-4R7-RTR-ND - Tape & Reel (TR) 283-EXL1V0605-4R7-RCT-ND - Cut Tape (CT) 283-EXL1V0605-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0605-4R7-R |
Description | FIXED IND 4.7UH 8.5A 18.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8.5 A 18.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXL1V0605-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,56410 € | 56,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47744 € | 381,95 € |
| 1.600 | 0,45023 € | 720,37 € |
| 2.400 | 0,43505 € | 1.044,12 € |
| 4.000 | 0,41667 € | 1.666,68 € |
| 5.600 | 0,40499 € | 2.267,94 € |
| 8.000 | 0,39299 € | 3.143,92 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

