


EXL1V0605-1R8-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0605-1R8-RTR-ND - Tape & Reel (TR) 283-EXL1V0605-1R8-RCT-ND - Cut Tape (CT) 283-EXL1V0605-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0605-1R8-R |
Description | FIXED IND 1.8UH 16A 7.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 16 A 7.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.1mOhm Max |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 13.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68300 € | 6,83 € |
| 100 | 0,56160 € | 56,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47528 € | 380,22 € |
| 1.600 | 0,44818 € | 717,09 € |
| 2.400 | 0,43307 € | 1.039,37 € |
| 4.000 | 0,41478 € | 1.659,12 € |
| 5.600 | 0,40316 € | 2.257,70 € |
| 8.000 | 0,39121 € | 3.129,68 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

