


EXL1V0603-R56-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0603-R56-RTR-ND - Tape & Reel (TR) 283-EXL1V0603-R56-RCT-ND - Cut Tape (CT) 283-EXL1V0603-R56-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0603-R56-R |
Description | FIXED IND 560NH 22A 3.31 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 22 A 3.31mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58300 € | 5,83 € |
| 100 | 0,48000 € | 48,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43187 € | 431,87 € |
| 2.000 | 0,40726 € | 814,52 € |
| 3.000 | 0,39353 € | 1.180,59 € |
| 5.000 | 0,37691 € | 1.884,55 € |
| 7.000 | 0,36636 € | 2.564,52 € |
| 10.000 | 0,35550 € | 3.555,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

