


EXL1V0603-R18-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0603-R18-RTR-ND - Tape & Reel (TR) 283-EXL1V0603-R18-RCT-ND - Cut Tape (CT) 283-EXL1V0603-R18-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0603-R18-R |
Description | FIXED IND 180NH 32A 1.75 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Molded Inductor 32 A 1.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.75mOhm Max |
Series | Frequency - Self Resonant 143MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,49460 € | 49,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42651 € | 426,51 € |
| 2.000 | 0,40220 € | 804,40 € |
| 3.000 | 0,38864 € | 1.165,92 € |
| 5.000 | 0,37222 € | 1.861,10 € |
| 7.000 | 0,36180 € | 2.532,60 € |
| 10.000 | 0,35108 € | 3.510,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

