


EXL1V0603-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0603-3R3-RTR-ND - Tape & Reel (TR) 283-EXL1V0603-3R3-RCT-ND - Cut Tape (CT) 283-EXL1V0603-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0603-3R3-R |
Description | FIXED IND 3.3UH 8A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20.8mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,57900 € | 5,79 € |
| 100 | 0,47560 € | 47,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41073 € | 410,73 € |
| 2.000 | 0,38731 € | 774,62 € |
| 3.000 | 0,37426 € | 1.122,78 € |
| 5.000 | 0,35845 € | 1.792,25 € |
| 7.000 | 0,34841 € | 2.438,87 € |
| 10.000 | 0,33809 € | 3.380,90 € |
| 25.000 | 0,32296 € | 8.074,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

