

EXL1V0603-2R2-R | |
---|---|
DigiKey Part Number | 283-EXL1V0603-2R2-RTR-ND - Tape & Reel (TR) 283-EXL1V0603-2R2-RCT-ND - Cut Tape (CT) 283-EXL1V0603-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0603-2R2-R |
Description | FIXED IND 2.2UH 10A 12.2MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,58400 € | 5,84 € |
100 | 0,48000 € | 48,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,41455 € | 414,55 € |
2.000 | 0,39091 € | 781,82 € |
3.000 | 0,37774 € | 1.133,22 € |
5.000 | 0,36178 € | 1.808,90 € |
7.000 | 0,35165 € | 2.461,55 € |
10.000 | 0,34123 € | 3.412,30 € |
25.000 | 0,32596 € | 8.149,00 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |