


EXL1V0603-1R0-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0603-1R0-RTR-ND - Tape & Reel (TR) 283-EXL1V0603-1R0-RCT-ND - Cut Tape (CT) 283-EXL1V0603-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0603-1R0-R |
Description | FIXED IND 1UH 18A 6.05 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 18 A 6.05mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.05mOhm Max |
Series | Frequency - Self Resonant 52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41822 € | 418,22 € |
| Unit Price without VAT: | 0,41822 € |
|---|---|
| Unit Price with VAT: | 0,49768 € |

