


EXL1V0505-8R2-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0505-8R2-RTR-ND - Tape & Reel (TR) 283-EXL1V0505-8R2-RCT-ND - Cut Tape (CT) 283-EXL1V0505-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0505-8R2-R |
Description | FIXED IND 8.2UH 6.1A 32.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 6.1 A 32.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXL1V0505-8R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,41550 € | 41,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36116 € | 541,74 € |
| 3.000 | 0,34059 € | 1.021,77 € |
| 4.500 | 0,32911 € | 1.481,00 € |
| 7.500 | 0,31521 € | 2.364,07 € |
| 10.500 | 0,30640 € | 3.217,20 € |
| 15.000 | 0,29732 € | 4.459,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

